Samtec STMM-108-02-T-D-SM-LC-M-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.51mm |
| Housing Color | Black |
| Length | 22.17mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec STMM-108-02-T-D-SM-LC-M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.