Samtec STMM-110-02-F-D-07 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec STMM-110-02-F-D-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.