Samtec STMM-113-02-T-D-SM-P technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec STMM-113-02-T-D-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.