Samtec STMM-115-02-T-D-SM-LC-16-K technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec STMM-115-02-T-D-SM-LC-16-K to view detailed technical specifications.
No datasheet is available for this part.