The STMM-120-02-L-D-SM-LC20-TR is a 40-contact shrouded header from Samtec, featuring a 2mm pitch and 2-row configuration. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header has a straight body orientation and a center key/center slot polarization type. It can handle a maximum current rating of 3A per contact and has a height of 6.07mm.
Samtec STMM-120-02-L-D-SM-LC20-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec STMM-120-02-L-D-SM-LC20-TR to view detailed technical specifications.
No datasheet is available for this part.