Samtec SW-02-04-T-S-525-330 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec SW-02-04-T-S-525-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.