Samtec SW-04-04-T-S-200-000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | SW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SW-04-04-T-S-200-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.