Samtec SW-08-04-T-S-890-700-VS technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SW-08-04-T-S-890-700-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.