Samtec T1M-04-T-S-V-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T1M |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 353V |
| RoHS | Compliant |
Download the complete datasheet for Samtec T1M-04-T-S-V-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.