This 7-contact shrouded header features a 1mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -10 to 85°C and a maximum current rating of 3.3 amps per contact. The header is terminated by soldering and has a height of 5.5mm. It is rated for a maximum voltage of 353VDC or 250VAC.
Samtec T1M-07-F-SV-L technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.3/ContactA |
| Max Voltage Rating | 353VDC|250VAC |
| Height | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec T1M-07-F-SV-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.