Samtec T1M-10-T-S-V-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec T1M-10-T-S-V-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.