
This Tiger Eye male signal contact features gold plating and is designed for use with 28-30AWG wire. It is available in tape and reel packaging and is compliant with RoHS regulations. The contact is suitable for cable mount applications and is not radiation hardened.
Samtec T1M44-R-2830-01-G technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec T1M44-R-2830-01-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
