Samtec T1M44-R-2830-01-GF technical specifications.
| Contact Plating | Gold |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec T1M44-R-2830-01-GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.