
The Tiger Eye signal contact is a male contact with a gold plated copper surface, suitable for crimp termination on wire gauges between 28AWG and 30AWG. It is designed for use in cable mount applications and is packaged on tape and reel. The contact is RoHS compliant and not radiation hardened. It is part of the Tiger Eye series from Samtec.
Samtec T1M44-R-2830-01-H technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec T1M44-R-2830-01-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.