Samtec T1M74-R-01-F technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec T1M74-R-01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.