Samtec T2M-102-01-L-D-RA-WT technical specifications.
| Termination Type | SOLDER/WELD |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | T2M-1 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec T2M-102-01-L-D-RA-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.