Samtec T2SD-10-24-L-96.00-S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec T2SD-10-24-L-96.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.