Samtec TC114-2830-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AccliMate™ TC114 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec TC114-2830-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.