
The Samtec TCMD-05-01 is a 10-position, 2mm pitch, right angle shrouded header with a black housing and bronze male pin contacts plated with tin. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for free hanging applications and is available in rail/tube packaging. It is compliant with RoHS regulations but not SVHC compliant.
Samtec TCMD-05-01 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-05-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
