Samtec TCMD-05-S-02.00-01-B02-RW technical specifications.
| Connector Type A | IDC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-05-S-02.00-01-B02-RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.