
This 10-position, 2-row flat flex cable assembly features 10 contacts and is manufactured with lead-free materials. The assembly is unshielded and has a termination type of IDT. It is packaged in bulk and is compliant with RoHS regulations.
Samtec TCMD-05-T-12.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-05-T-12.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.