
Cable Assembly Flat 0.299m 28AWG IDC Connector to IDC Connector 14 to 14 POS M-F IDT-IDT
Samtec TCMD-07-T-11.81-01-RW technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-07-T-11.81-01-RW to view detailed technical specifications.
No datasheet is available for this part.