
The Samtec TCMD-08-01 is a 16-position shrouded header with 16 male pin contacts, made of bronze with a tin plating. It has a 2mm pitch and a length of 20mm, suitable for free-hanging mounting. The operating temperature range is -40°C to 105°C, and it is compliant with RoHS regulations.
Samtec TCMD-08-01 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-08-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
