Samtec TCMD-10-D-06.00-01 technical specifications.
| Cable Pitch | 0.039inch |
| Color | Grey |
| Connector Pitch | 0.079inch |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-10-D-06.00-01 to view detailed technical specifications.
No datasheet is available for this part.