Samtec TCMD-17-T-05.00-01-N-P03 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-17-T-05.00-01-N-P03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.