
The TCMD-22-T-05.00-01-P20-R is a cable assembly with IDC connectors, featuring a bronze contact material with tin plating. It is designed for use in environments with operating temperatures between -40°C and 105°C. The assembly is lead-free and compliant with RoHS regulations. The cable is constructed with 28AWG flat flex wire and is available in bulk packaging.
Samtec TCMD-22-T-05.00-01-P20-R technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCMD-22-T-05.00-01-P20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.