
This 8-position, 2mm pitch, female socket header features 8 gold-plated contacts and a free hanging mount. It is available in a rail or tube packaging format. The header is designed for use in applications where a high-reliability connection is required, and it meets the requirements for RoHS compliance. The socket header is not radiation hardened. It is suitable for use in a variety of industries and applications where a high-quality interconnect is necessary.
Samtec TCSD-04-01-N technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-04-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
