
The TCSD-04-S-26.00-01-P01 is a 8-position, 2-row female IDC/FPC connector from Samtec. It features a grey color and gold contact plating. The connector is unshielded and has an IDT termination. It is available in bulk packaging and is RoHS compliant.
Samtec TCSD-04-S-26.00-01-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-04-S-26.00-01-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.