
The TCSD-05-D-09.84-01-P01 is a 10-position, 2-row flat ribbon IDC/FPC connector from Samtec. It features a female gender and gold plating. This connector is designed for use in flat ribbon cable assemblies and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec TCSD-05-D-09.84-01-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-09.84-01-P01 to view detailed technical specifications.
No datasheet is available for this part.
