
The Samtec TCSD-05-D-10.00-01-N-SR is a 10-position, 2-row flat ribbon IDC/FPC connector with a 10.00mm pitch. It features a grey color and gold contact plating. The connector is designed for use in flat ribbon cable assemblies and is available in bulk packaging. The TCSD-05-D-10.00-01-N-SR is not radiation hardened and is compliant with RoHS regulations. It has an unshielded design and uses IDT termination.
Samtec TCSD-05-D-10.00-01-N-SR technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-10.00-01-N-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.