
The Samtec TCSD-05-D-12.00-01-N-SR is a 10-position, 2-row female IDC flat flex cable assembly with gold contact plating and a grey color. It is available in bulk packaging and is RoHS compliant. The assembly features a Tiger Eye TCSD series design and is not radiation hardened.
Samtec TCSD-05-D-12.00-01-N-SR technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-12.00-01-N-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.