
This 10-position 2-row flat flex cable assembly features a female gender with gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is not radiation hardened and has an unshielded design with IDT termination and a flat flex wire/cable type.
Samtec TCSD-05-D-15.00-01-F-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-15.00-01-F-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.