This 10-position, 2-row flat flex cable assembly features female contacts with gold plating and is unshielded. It is available in bulk packaging and is not radiation hardened. The assembly is compliant with RoHS regulations and is part of the Tiger Eye TCSD series.
Samtec TCSD-05-D-15.00-01-N-P02 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-15.00-01-N-P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
