
The Tiger Eye TCSD 10-position 2-row female flat flex IDC connector is a RoHS compliant component. It features a gold contact plating and is available in a bulk packaging option. The connector has a grey color and is not radiation hardened. It is suitable for use in applications where a flat flex wire/cable type is required.
Samtec TCSD-05-D-16.00-01-RN1 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-16.00-01-RN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.