
This 10-position 2-row flat flex cable assembly features 10 gold-plated contacts and is unshielded. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is part of the Tiger Eye TCSD series and is not radiation hardened.
Samtec TCSD-05-D-18.00-01-N-P05 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-18.00-01-N-P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.