
This 10-position, 2-row flat flex cable assembly features 10 female contacts with gold plating. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and has an unshielded design with IDT termination. It is suitable for use in applications where a flat flex cable assembly is required.
Samtec TCSD-05-D-18.00-01-N-P09 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-18.00-01-N-P09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.