
The Samtec TCSD-05-D-19.60-01-F is a 10-position, 2-row flat flex IDC connector with female contacts and gold plating. It is packaged in bulk and is not radiation hardened. The connector is RoHS compliant and features a flat flex wire/cable type. Operating temperatures are not specified, but it is suitable for general use.
Samtec TCSD-05-D-19.60-01-F technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-19.60-01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.