
This 10-position 2-row flat flex cable assembly features a 19.7mm pitch and is unshielded. The assembly is terminated with IDT connectors and is compliant with RoHS regulations. The cable assembly is manufactured by Samtec and is part of the Tiger Eye TCSD series.
Samtec TCSD-05-D-19.70-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-19.70-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.