
This 10-position, 2-row flat flex cable assembly features a grey color and gold contact plating. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and has an unshielded design with IDT termination. It is part of the Tiger Eye TCSD series and is suitable for use in applications where a flat flex cable assembly is required.
Samtec TCSD-05-D-21.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-21.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.