
This 10-position 2-row flat flex cable assembly from Samtec features 10 female gold plated contacts and is packaged in bulk. The assembly is not radiation hardened and is compliant with RoHS regulations. It has a grey color and is unshielded, with an IDT termination and a flat flex wire/cable type.
Samtec TCSD-05-D-24.00-01-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-24.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.