
The Tiger Eye TCSD 10-position 2-row flat flex cable assembly is a grey, gold-plated, female connector with 10 contacts. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and has an unshielded design with IDT termination and a flat flex wire/cable type.
Samtec TCSD-05-D-32.00-01-L-N-SR technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-32.00-01-L-N-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.