
The TCSD-05-D-51.19-01-F-R is a 10-position, 2-row flat flex cable assembly from Samtec. It features female contacts with gold plating and is unshielded. This cable assembly is part of the Tiger Eye TCSD series and is compliant with RoHS regulations. It is packaged in bulk and is not radiation hardened.
Samtec TCSD-05-D-51.19-01-F-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-51.19-01-F-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.