
The Samtec TCSD-05-D-60.00-01-N is a 10-position, 2-row flat flex cable assembly with a grey color and gold contact plating. It is a female connector with a bulk packaging and is not radiation hardened. The assembly is RoHS compliant and features an unshielded design with an IDT termination. It is available in a flat flex wire/cable type.
Samtec TCSD-05-D-60.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-60.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.