
The TCSD-05-S-40.00-01 is a 10-position, 2-row flat flex IDC connector with a female gender, gold contact plating, and unshielded design. It is packaged in bulk and compliant with RoHS regulations. The connector is part of the Tiger Eye TCSD series and features a flat flex wire/cable type. It is not radiation hardened and is suitable for use in a variety of applications.
Samtec TCSD-05-S-40.00-01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-S-40.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.