
The Samtec TCSD-06-01-N is a 12-position, 2mm pitch, female socket header with 12 contacts. It features a free-hanging mount and is packaged in a rail/tube configuration. The header is made of copper with a gold plating and is designed for use with 28AWG ribbon cable. It is RoHS compliant and suitable for use in a variety of applications.
Samtec TCSD-06-01-N technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-06-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
