
The TCSD-06-01-N-P01 is a 12-position, 2mm pitch female socket connector from Samtec. It features a gold-plated contact and is designed for free hanging mount applications. The connector is packaged in rail or tube form and is suitable for use with 28AWG ribbon cable. It is not radiation hardened and is part of the Tiger Eye TCSD series.
Samtec TCSD-06-01-N-P01 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-06-01-N-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
