
This 12-position, 2-row flat flex cable assembly features 12 female contacts with gold plating. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and has an unshielded design with IDT termination. The cable type is flat flex.
Samtec TCSD-06-D-14.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-06-D-14.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.