
The TCSD-06-D-17.00-01-N is a 12-position, 2-row flat flex IDC/FPC connector from Samtec. It features a grey color and gold contact plating. The connector is not radiation hardened and is compliant with RoHS regulations. It is packaged in bulk and has an unshielded design with an IDT termination and flat flex wire/cable type.
Samtec TCSD-06-D-17.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-06-D-17.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.