
The Samtec TCSD-06-S-18.00-01-F-N is a 12-position, 2-row flat flex IDC/FPC connector with a female gender and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a grey color. It is designed for use with flat flex wire or cable and features an IDT termination.
Samtec TCSD-06-S-18.00-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-06-S-18.00-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.