
The Samtec TCSD-06-S-48.00-01-N is a 12-position, 2-row female flat flex IDC/FPC connector with gold contact plating and a grey color. It is packaged in bulk and is not radiation hardened. The connector is RoHS compliant and has an unshielded design with an IDT termination. It is part of the Tiger Eye TCSD series and is suitable for use in a variety of applications.
Samtec TCSD-06-S-48.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-06-S-48.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.